You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Interchangeable Power Supply, 15V DC, 1.2A, 18W, 2.1mm Plug - 

15DYS818-150120W-K

15DYS818-150120W-K - Interchangeable Power Supply, 15V DC, 1.2A, 18W, 2.1mm Plug
15DYS818-150120W-K - Interchangeable Power Supply, 15V DC, 1.2A, 18W, 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
15DYS818-150120W-K
Order Code:
PW05639
Product Range
15DYS818-xyW-K Series
See all Technical Docs

Product Range Selector (15DYS818-xyW-K Series)

See all from this product range

Product Overview

The 15DYS618-150120W-K from Ideal Power is an AC to DC interchangeable power supply. Approved to cETLus, TUV-GS, RCM (C-Tick), PSE, CCC, CB, FCC, CE standards. It is supplied with 4 interchangeable AC plugs (UK, Euro, US, Aust).
  • Input voltage range from 90VAC to 264VAC (full range), 47/63Hz frequency range
  • Input current (RMS) is 0.5A at 90VAC and 0.2A at 264VAC
  • 15VDC output voltage, ±5% voltage regulation at constant voltage mode
  • 1.2A output current, barrel plug centre positive 2.1mm x 5.5mm output connector
  • 18W maximum output power, size of 77mm x 47.5mm x 35mm
  • 100% ATE tested
  • NRCAN, DOE, ERP, GEMS, efficiency level VI energy saving
  • Ambient operating temperature range from 0°C to 45°C
  • High reliability, built-in OVP, OCP & SCP
  • 100% smart burn-in test for 4hours

Product Information


:
ITE

:
1 Output

:
18W

:
15VDC

:
1.2A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
15DYS818-xyW-K Series

:
AU, EU, UK, US

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£10.36 ( £12.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.36 (£12.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.50 (£11.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --