You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Interchangeable AC/DC Power Supply, 12V DC, 2A, 24W, 2.1mm Plug - 

15DYS825-120200G-K

15DYS825-120200G-K - Interchangeable AC/DC Power Supply, 12V DC, 2A, 24W, 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
15DYS825-120200G-K
Order Code:
PW05818
Product Range
15DYS825-xxxyyyG-K Series
See all Technical Docs

Product Range Selector (15DYS825-xxxyyyG-K Series)

See all from this product range

Product Overview

15DYS825-120200G-K is a 15DYS825-xxxyyyG-K series AC/DC external adapter interchangeable power supply (PSU). It is certified to UKCA, cULus, TUV, FCC, (C-Tick), EN 60601-1/IEC 60601-1/ES 60601-1 standards and comply with (EU) 2019/1782, level VI efficiency regulations. It is primarily used in medical, ITE, audio and video industries.
  • Universal input, 100-240V AC
  • Single output, 12V DC
  • Short circuit, over-current, over-voltage, and over-temperature protection
  • Approved to UKCA, CE, cULus, TUV, FCC, (C-Tick), RoHS, REACH
  • EN/IEC/ES 60601-1 safety approved
  • Meets efficiency Level VI
  • EMC Class B certified
  • 1.5m lead with 2.1x5.5mm barrel connector
  • Supplied with Aus/NZ, Euro, UK, and US interchangeable plugs

Product Information


:
ITE & Medical

:
1 Output

:
24W

:
12V

:
2A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm

:
-

:
-

:
Fixed

:
100V AC to 240V AC

:
15DYS825-xxxyyyG-K Series

:
AU, EU, NZ, UK, US

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£13.13 ( £15.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.13 (£15.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £12.04 (£14.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.11 (£13.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --