You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interchangeable Power Supply, 12V DC, 2.5A, 30W, 2.1mm Plug -
15DYS830-120250W-K
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 15DYS830-120250W-K
- Order Code:
- PW05642
- Product Range
- 15DYS830-xyW-K Series
- Technical Datasheet:
- 15DYS830-120250W-K Datasheet
Product Range Selector (15DYS830-xyW-K Series)
See all from this product rangeProduct Overview
- AC-DC interchangeable power supply
- Compliant to LVD & EMC safety standards
- UL/IEC/EN 62368-1 approved
- Compliant to LVD & EMC safety standards
- Level VI efficiency regulations compliant
- 2.1 x 5.5mm connector
- 1.5m cable with 2.1mm barrel connection
- Approved to CE, cULus, RCM (C-Tick), RoHS, and REACH
- Primarily used in ITE, and audio/video industries
Product Information
- :
- ITE
- :
- 1 Output
- :
- 30W
- :
- 12VDC
- :
- 2.5A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 15DYS830-xyW-K Series
- :
- AU, EU, UK, US
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.98 (£15.58) | ( ) |
5+ | £11.90 (£14.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.