You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop AC/DC Power Supply, 5V DC, 5A, 25W, 2.5mm Plug -
15DYS836-050500W-2.5
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 15DYS836-050500W-2.5
- Order Code:
- PW05829
- Product Range
- 15DYS836-xxxyyyW-2.5 Series
- Technical Datasheet:
- 15DYS836-050500W-2.5 Datasheet
Product Range Selector (15DYS836-xxxyyyW-2.5 Series)
See all from this product rangeProduct Overview
- Universal input, 100-240V AC
- Single output, 5V DC
- Short circuit, over-current, over-voltage, and over-temperature protection
- Approved to UKCA, CE, cULus, TUV, FCC, (C-Tick), RoHS, REACH
- EN/IEC/ES 60601-1 safety approved
- Meets efficiency Level VI
- EMC Class B certified
- 1.5m lead with 2.5x5.5mm barrel connector
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 25W
- :
- 5V
- :
- 5A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- 15DYS836-xxxyyyW-2.5 Series
- :
- Mains Plug Sold Separately
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.38 (£16.06) | ( ) |
3+ | £12.26 (£14.71) | ( ) |
5+ | £11.32 (£13.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.