You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15V, 4A, 60W, Desktop Power Supply (Level VI), IEC C8 (Fig 8), 2.1mm Plug -
15DYS865-150400W
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 15DYS865-150400W
- Order Code:
- PW04196
- Product Range
- -
- Technical Datasheet:
- 15DYS865-150400W Datasheet
Product Overview
- High reliability
- Class II approved product
- 2-Pin, IEC C8 inlet
- 2.1x5.5mm DC Plug connector
- Built-in over-Voltage, over-current and short circuit protection
- Level VI efficiency regulations compliant
- Approved to cULus, TUV-GS, RCM (C-Tick), PSE, CCC, CB, FCC, CE, RoHS and REACH
- Mains lead sold separately
Product Information
- :
- ITE
- :
- 1 Output
- :
- 60W
- :
- 15VDC
- :
- 4A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- Mains Plug Sold Separately
Technical Documents (1)
163 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 04/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
30 more will be available week commencing 04/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.05 (£12.06) | ( ) |
3+ | £8.85 (£10.62) | ( ) |
5+ | £8.09 (£9.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.