You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Desktop Power Supply, 18V DC, 3.5A, 63W, C8 Connector, 2.1mm Plug - 

15DYS865-180350W

15DYS865-180350W - Desktop Power Supply, 18V DC, 3.5A, 63W, C8 Connector, 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
15DYS865-180350W
Order Code:
PW05637
Product Range
15DYS865-xyW Series
Technical Datasheet:
15DYS865-180350W   Datasheet
See all Technical Docs

Product Range Selector (15DYS865-xyW Series)

See all from this product range

Product Overview

Desktop power supply primarily used in ITE, and audio/video industries.
  • Universal input, 90-264V AC
  • Single output, 9-30V DC
  • UL/IEC/EN 62368-1 safety approved
  • Meets efficiency Level VI and (EU) 2019/1782
  • FCC Class B certified
  • Over-voltage, over-current, over-temperature, and short circuit protection
  • 2.1mm barrel and IEC C8 connections
  • Approved to CE, cULus, RCM (C-Tick), RoHS, and REACH

Product Information


:
ITE

:
1 Output

:
63W

:
18VDC

:
3.5A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
15DYS865-xyW Series

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£15.56 ( £18.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.56 (£18.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £14.27 (£17.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --