You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Desktop AC/DC Power Supply, 24V DC, 4A, 96W, Right Angled 2.5mm Plug - 

15DYS890-240400G

15DYS890-240400G - Desktop AC/DC Power Supply, 24V DC, 4A, 96W, Right Angled 2.5mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
15DYS890-240400G
Order Code:
PW05835
Product Range
-
Technical Datasheet:
15DYS890-240400G   Datasheet
See all Technical Docs

Product Overview

15DYS890-240400G is a 15DYS890-xxxyyyG series AC/DC external desktop power supply (PSU). It is certified to UKCA, cURus, TUV, FCC, (C-Tick), UL/EN/IEC 62368-1 standards and comply with (EU) 2019/1782, level VI efficiency regulations. It is primarily used in ITE, and audio/video industries.
  • Universal input, 100-240V AC
  • Single output, 24V DC
  • Short circuit, over-current, over-voltage, and over-temperature protection
  • Approved to UKCA, CE, cULus, TUV, FCC, (C-Tick), RoHS, REACH
  • UL/EN/IEC 62368-1 safety approved
  • Meets efficiency Level VI
  • EMC Class B certified
  • 1.8m lead with 90° 2.5x5.5mm barrel connector

Product Information


:
ITE

:
1 Output

:
96W

:
24V

:
4A

:
-

:
-

:
Right Angle Barrel Plug Center Positive 2.5mm x 5.5mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
-

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

14 In stock Need more?

???PF_PDP_RSP_SUP???

£30.73 ( £36.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.73 (£36.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £28.16 (£33.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £26.00 (£31.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --