You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6V, 3A ,18W, Desktop Power Supply (Level VI), IEC C14, 2.1mm Plug - 

25HK-AB-060A300-D56

25HK-AB-060A300-D56 - 6V, 3A ,18W, Desktop Power Supply (Level VI), IEC C14, 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
25HK-AB-060A300-D56
Order Code:
PW04186
Product Range
25HK-AB-xAz-D56 Series
See all Technical Docs

Product Range Selector (25HK-AB-xAz-D56 Series)

See all from this product range

Product Overview

  • High reliability
  • Class I approved product (earth/ground connected to 0V)
  • 3-Pin, IEC C14 inlet
  • 2.1x5.5mm DC Plug connector
  • Over-Voltage and short circuit protected (auto recovery)
  • Limited power source (LPS)
  • Level VI efficiency regulations compliant
  • Approved to cULus, TUV-GS, RCM (C-Tick), PSE, CCC, CB, FCC, CE, RoHS and REACH
  • Mains lead sold separately

Product Information


:
ITE

:
1 Output

:
18W

:
6VDC

:
3A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm

:
-

:
-

:
90V

:
Fixed

:
90V AC to 264V AC

:
264V

:
25HK-AB-xAz-D56 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£13.77 ( £16.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.77 (£16.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £12.35 (£14.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --