You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 1.25A, 30W, Desktop Power Supply (Level VI), IEC C14, 2.1mm Plug -
25HK-AB-240A125-D56
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 25HK-AB-240A125-D56
- Order Code:
- PW04188
- Product Range
- 25HK-AB-xAz-D56 Series
- Technical Datasheet:
- 25HK-AB-240A125-D56 Datasheet
Product Range Selector (25HK-AB-xAz-D56 Series)
See all from this product rangeProduct Overview
- High reliability
- Class I approved product (earth/ground connected to 0V)
- 3-Pin, IEC C14 inlet
- 2.1x5.5mm DC Plug connector
- Over-Voltage and short circuit protected (auto recovery)
- Limited power source (LPS)
- Level VI efficiency regulations compliant
- Approved to cULus, TUV-GS, RCM (C-Tick), PSE, CCC, CB, FCC, CE, RoHS and REACH
- Mains lead sold separately
Product Information
- :
- ITE
- :
- 1 Output
- :
- 90V
- :
- 30W
- :
- 24VDC
- :
- 264V
- :
- 1.25A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 25HK-AB-xAz-D56 Series
- :
- -
Technical Documents (1)
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.77 (£16.52) | ( ) |
3+ | £12.35 (£14.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.