You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15V, 400mA, 6W, International Plug In Power Supply (Level VI), 2.1mm Plug -
25HK-AP-150A040-CP-3A
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 25HK-AP-150A040-CP-3A
- Order Code:
- PW04145
- Product Range
- -
- Technical Datasheet:
- 25HK-AP-150A040-CP-3A Datasheet
Product Overview
- High reliability
- 4x Interchangeable AC plugs (Australia, Europe, UK and US)
- 2.1x5.5mm DC plug connector
- Built-in over-Voltage, over-current and short circuit protection
- Level VI efficiency regulations compliant
- Approved to cULus, TUV-GS, RCM (C-Tick), PSE, CCC, CB, FCC, CE, RoHS and REACH
- Universal input: 90~264V AC, 47~63Hz
Product Information
- :
- ITE
- :
- 1 Output
- :
- 6W
- :
- 15VDC
- :
- 400mA
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- AU, EU, UK, US
Technical Documents (1)
101 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.76 (£11.71) | ( ) |
3+ | £8.97 (£10.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.