You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 1.25A, 15W, ITE Desktop Power Supply (Level VI), IEC C14, 2.1mm DC Plug -
25HK-AW-120A125-DH
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 25HK-AW-120A125-DH
- Order Code:
- PW04348
- Product Range
- Ideal Power - Desktop Power Supplies
- Technical Datasheet:
- 25HK-AW-120A125-DH Datasheet
Product Range Selector (Ideal Power - Desktop Power Supplies)
See all from this product rangeProduct Overview
- Efficiency Level VI
- 2.5mm DC Plug connector
- IEC C8 Input connector (mains lead not supplied)
- Approved to EN55032
- Lead length: 1.8m
- Operating temperature: 0°C to 40°C
- Dimensions (WxHxD): 80x30x46mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 15W
- :
- 12V
- :
- 1.25A
- :
- -
- :
- -
- :
- Barrel Plug 2.1mm x 5.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- Ideal Power - Desktop Power Supplies
- :
- Mains Plug Sold Separately
Technical Documents (1)
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.97 (£10.76) | ( ) |
5+ | £8.07 (£9.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.