You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Interchangeable Power Supply, 5V DC, 3A, 15W -
25HK-AY-050A300-CP-3A
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 25HK-AY-050A300-CP-3A
- Order Code:
- PW05845
- Technical Datasheet:
- 25HK-AY-050A300-CP-3A Datasheet
Product Range Selector (Ideal Power - Desktop Power Supplies)
See all from this product rangeProduct Overview
- Universal input, 90-264V AV (24W)
- Single output, 5V DC
- Short circuit, over-current, over-voltage, and over-temperature protection
- Approved to UKCA, CE, cULus, TUV, RCM (C-Tick), RoHS
- UN/IEC/EN 62368-1 safety approved
- Meets efficiency Level VI
- FCC Class B certified
- 1.8m lead with 2.1x5.5mm barrel connector
- Supplied with Aus/NZ, Euro, UK, and US interchangeable plugs
Product Information
- :
- ITE
- :
- 1 Output
- :
- 15W
- :
- 5V
- :
- 3A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- Ideal Power - Desktop Power Supplies
- :
- AU, EU, UK, US
Technical Documents (1)
18 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.02 (£13.22) | ( ) |
3+ | £10.10 (£12.12) | ( ) |
5+ | £9.32 (£11.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.