You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 3A, 36W, Desktop Power Supply (Level VI), IEC C8 (Fig 8), 2.1mm Plug -
40XA065BP1200300
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 40XA065BP1200300
- Order Code:
- PW04343
- Product Range
- -
- Technical Datasheet:
- 40XA065BP1200300 Datasheet
Product Overview
- 2.1mm DC Plug connector
- 88% Efficiency rating
- Efficiency Level VI
- Approved to EN55032
- IEC C8 Input connectorr (no mains lead supplied)
- Lead length: 1.5m
- Operating temperature: -10°C to 60°C
- Dimensions (WxHxD): 114x34x50mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 36W
- :
- 12V
- :
- 3A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 200V AC to 250V AC
- :
- -
- :
- Mains Plug Sold Separately
Technical Documents (1)
171 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.29 (£19.55) | ( ) |
5+ | £15.63 (£18.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.