You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 6.6A, 160W, Desktop Power Supply (Medical / Level VI) IEC C14, 4 Pin Plug -
44ATM160T-P240
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 44ATM160T-P240
- Order Code:
- PW05013
- Product Range
- 44ATM160T-Pxyz Series
Product Range Selector (44ATM160T-Pxyz Series)
See all from this product rangeProduct Overview
- 44ATM160T-P 160W series desktop power supply for use in medical applications
- Single-phase AC input, single output switching power supply
- Means of protection: 2 X MOPP
- Touch current is less than 100?A
- Regulated output with low ripple noise
- Safety agency requirements and EMI/EMS certified
- Meets DoE Level VI, Energy Star, ErP Stage 2
- IEC C14 connector
- Dimension is 183mm x 81mm x 42mm (L x W x H)
Product Information
- :
- Medical
- :
- 1 Output
- :
- 158.4W
- :
- 24VDC
- :
- 6.6A
- :
- -
- :
- -
- :
- Kycon-4P
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- 44ATM160T-Pxyz Series
- :
- IEC 60320 C14
Technical Documents (0)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £68.65 (£82.38) | ( ) |
| 3+ | £66.57 (£79.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























