You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIN Rail Mount AC/DC Power Supply Converter, 48V DC, 10A, 480W - 

56YSDN480-48010000

56YSDN480-48010000 - DIN Rail Mount AC/DC Power Supply Converter, 48V DC, 10A, 480W
56YSDN480-48010000 - DIN Rail Mount AC/DC Power Supply Converter, 48V DC, 10A, 480W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
56YSDN480-48010000
Order Code:
PW05717
Product Range
56YSDN480-xy Series
See all Technical Docs

Product Range Selector (56YSDN480-xy Series)

See all from this product range

Product Overview

Ideal Power's 56YSDN480-xy DIN Rail Mount AC/DC Power Supply Converter Series are certified to UKCA, CE, cULus, RoHS & UL508/EN62368-1/BS62368-1 Standards and comply with (EU) 2019/1782, Level VI Efficiency Regulations.
  • Universal input, 90-264V AC/127-370V DC, 50/60Hz
  • DC output adjustable
  • Meets the latest safety standards and approvals
  • UL508, BS/EN62368-1
  • High efficiency
  • Overload, over-voltage, and short circuit protections
  • Primarily used in ITE, audio and video industries
  • Output voltages: 12-48V DC

Product Information


:
ITE

:
1 Output

:
480W

:
48VDC

:
10A

:
12V

:
12A

:
-

:
-

:
-

:
-

:
-

:
-

:
90V AC to 264V AC

:
Fixed

:
56YSDN480-xy Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

17 In stock Need more?

???PF_PDP_RSP_SUP???

£142.01 ( £170.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £142.01 (£170.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £130.17 (£156.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --