You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 5V DC, 10A, 50W -
56YSM60T-05010000
New- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 56YSM60T-05010000
- Order Code:
- PW06404
- Product Range
- Ideal Power - 56YSM60T Series
Product Range Selector (Ideal Power - 56YSM60T Series)
See all from this product rangeProduct Overview
- Direct replacements for IRM-45 and IRM-60 models
- No-load power consumption
0.1W - Efficiency up to 91%
- Output SCP, OLP, OVP
- Safety Standards to IEC/UL 62368-1
- Three-year warranty
- Voltage input range: 85-277V AC
Product Information
- :
- ITE & Industrial
- :
- 1 Output
- :
- 50W
- :
- 5V
- :
- 10A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 85V AC to 277V AC
- :
- 109mm
- :
- 33.5mm
- :
- 52mm
- :
- Ideal Power - 56YSM60T Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.45 (£20.94) | ( ) |
5+ | £16.00 (£19.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.