You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC Enclosed Power Supply, 15V DC, 4A, 60W - 

56YSM60T-15004000

New
56YSM60T-15004000 - AC/DC Enclosed Power Supply, 15V DC, 4A, 60W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
56YSM60T-15004000
Order Code:
PW06406
Product Range
Ideal Power - 56YSM60T Series

Product Range Selector (Ideal Power - 56YSM60T Series)

See all from this product range

Product Overview

Ideal Power's 56YSM60T Enclosed AC/DC Power Supply series complies with the relevant efficiency regulations. These are primarily used in ITE, audio and video industries.
  • Direct replacements for IRM-45 and IRM-60 models
  • No-load power consumption 0.1W
  • Efficiency up to 91%
  • Output SCP, OLP, OVP
  • Safety Standards to IEC/UL 62368-1
  • Three-year warranty
  • Voltage input range: 85-277V AC

Product Information


:
ITE & Industrial

:
1 Output

:
60W

:
15V

:
4A

:
-

:
-

:
-

:
-

:
Fixed

:
85V AC to 277V AC

:
109mm

:
33.5mm

:
52mm

:
Ideal Power - 56YSM60T Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£17.45 ( £20.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.45 (£20.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.00 (£19.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --