You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V, 6A, 30W, In Line Lugged Power Supply (Level VI), IP68, 2.1mm Plug -
59RKPO-UK0506000CD-6
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 59RKPO-UK0506000CD-6
- Order Code:
- PW04334
- Product Range
- Ideal Power - Lugged Power Supplies
Product Range Selector (Ideal Power - Lugged Power Supplies)
See all from this product rangeProduct Overview
- For wet location use, meets Level V efficiency
- Sealed with epoxy for waterproofing
- Lugged case (2x lugs)
- 2.1x5.5mm DC Plug connector
- Safety standards include EN 61347-1:2015, EN 61347-2-13:2014+A1, EN 62493:2015
- AC cord length: 1.5m
- DC cord length: 2m
- Operating temperature: 0°C to 40°C
- Dimensions (WxHxD): 155x40x66mm
Product Information
- :
- 1 Output
- :
- 30W
- :
- 5V
- :
- 6A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm
- :
- -
- :
- Fixed
- :
- -
- :
- 90V AC to 264V AC
- :
- Ideal Power - Lugged Power Supplies
- :
- UK Type G
Technical Documents (0)
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.64 (£39.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.