You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9V, 3.5A, 31.5,W In Line Lugged Power Supply (Level VI), IP68, 2.1mm Plug -
59RKPO-UK0903500CD-4
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 59RKPO-UK0903500CD-4
- Order Code:
- PW04331
- Product Range
- Ideal Power - Lugged Power Supplies
- Technical Datasheet:
- 59RKPO-UK0903500CD-4 Datasheet
Product Range Selector (Ideal Power - Lugged Power Supplies)
See all from this product rangeProduct Overview
- For wet location use, meets Level VI efficiency
- Sealed with epoxy for waterproofing
- Lugged case (2x lugs)
- 2.1x5.5mm DC Plug connector
- Safety standards include EN 61347-1:2015, EN 61347-2-13:2014+A1, EN 62493:2015
- AC cord length: 1.5m
- DC cord length: 2m
- Operating temperature: 0°C to 40°C
- Dimensions (WxHxD): 130x39x52mm
Product Information
- :
- 1 Output
- :
- 31.5W
- :
- 9V
- :
- 3.5A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- Ideal Power - Lugged Power Supplies
- :
- UK Type G
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.27 (£36.32) | ( ) |
5+ | £27.51 (£33.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.