You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/AC Plug Top Linear Power Supply, 9V AC, 670mA, 6W, 2.1mm Plug - 

77DB-06-09-MI

77DB-06-09-MI - AC/AC Plug Top Linear Power Supply, 9V AC, 670mA, 6W, 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
77DB-06-09-MI
Order Code:
PW05648
Product Range
-
Technical Datasheet:
77DB-06-09-MI   Datasheet
See all Technical Docs

Product Overview

AC/AC plug top power supply primarily used in ITE, and audio/video industries.
  • Input: 230-240V AC
  • 9V AC @ 0.67A, 6VA output
  • BS EN 61558-1, 61558-2-6 safety approved
  • Meets efficiency Level VI and (EU) 2019/1782
  • 1.8m cable with 2.1mm barrel connection
  • Approved to UKCA, CE, RoHS, and REACH

Footnotes

As with all AC/AC linear power supplies and transformers, the output voltage is influenced by both the applied load and AC mains supply voltage

Product Information


:
ITE

:
1 Output

:
6W

:
6W

:
9VAC

:
9V

:
670mA

:
670mA

:
UK Type G

:
-

:
-

:
2.1mm x 5.5mm x 12mm

:
240V

:
-

:
Fixed

:
-

:
-

:
230V AC to 240V AC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

40 In stock Need more?

???PF_PDP_RSP_SUP???

£7.63 ( £9.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.63 (£9.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.99 (£8.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --