You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/AC Plug Top Power Supply, 24V AC, 500mA, 12W, Multiple Plugs -
77DB-12-24M
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 77DB-12-24M
- Order Code:
- PW05652
- Product Range
- 77DB-12-xy-M Series
- Technical Datasheet:
- 77DB-12-24M Datasheet
Product Range Selector (77DB-12-xy-M Series)
See all from this product rangeProduct Overview
- 12VA Output power
- -10 to 40°C Operating temperature range
- EN/IEC 62368-1, 61558-1, 61558-2-6 safety approved
- Meets efficiency Level VI and (EU) 2019/1782
- 1.8m cable with six-piece connector set
- Approved to UKCA, CE, TUV, RoHS, and REACH
Footnotes
Product Information
- :
- ITE
- :
- 1 Output
- :
- 12W
- :
- 18W
- :
- 24VAC
- :
- 24V
- :
- 500mA
- :
- 500mA
- :
- UK Type G
- :
- -
- :
- -
- :
- Various
- :
- 240VAC
- :
- -
- :
- Fixed
- :
- -
- :
- 77DB-12-xy-M Series
- :
- 230V AC to 240V AC
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.88 (£14.26) | ( ) |
5+ | £10.89 (£13.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.