You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V 12A Lead Acid Desktop Battery Charger - 

AC1212A

AC1212A - 12V 12A Lead Acid Desktop Battery Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AC1212A
Order Code:
BT03801
Product Range
-
Technical Datasheet:
AC1212A   Datasheet
See all Technical Docs

Product Overview

  • 3 Stage controlled charging (Fast/Normal/Float) with automatic shutdown
  • Charging current: 12A
  • Input voltage: 115-230V AC
  • Battery capacity: 36-120Ah
  • Short circuit output protection
  • Reverse polarity and overload protection
  • LED charge indication
  • Aluminium impact-resistant casing
  • Dimensions (HxWxD): 48x88x186mm
  • Weight: 0.8kg

Product Information


:
Desktop

:
Lead Acid

:
230V

:
-

:
-

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£57.57 ( £69.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £57.57 (£69.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £55.55 (£66.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --