You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
90mm Precision Tweezers, Straight Pointed Tips -
0C9 SA






Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- IDEAL-TEK IDEAL-TEK
- Manufacturer Part No:
- 0C9 SA
- Order Code:
- TL23620
- Product Range
- -
- Also Known As:
- 7640144710101
- Technical Datasheet:
- 0C9 SA Datasheet
Product Overview
- Short, flat edges, fine
- Non-magnetisable
- Good corrosion resistance to most chemicals, salts and acids
Applications
Consumer Electronics, Clock & Timing, Medical, Maintenance & Repair
Product Information
- :
- High Precision
- :
- Straight, Pointed
- :
- 90mm
- :
- Style 0C9
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- -
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.95 (£20.34) | ( ) |
3+ | £15.65 (£18.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.