You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
130mm Precision Tweezers, Fine Straight Pointed Replaceable Tips -
259CFR.SA




Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- IDEAL-TEK IDEAL-TEK
- Manufacturer Part No:
- 259CFR.SA
- Order Code:
- TL23514
- Product Range
- -
- Also Known As:
- 7640144713164
- Technical Datasheet:
- 259CFR.SA Datasheet
Product Overview
- Non-magnetisable
- Good corrosion resistance to most chemicals, salts and acids
- Generally used where corrosion resistance and toughness are primary requirements
- Annealed state
- 8g/cm³ Density
- 40% Elongation, break
- 200GPa Modulus of elasticity
Applications
Industrial, Medical, Consumer Electronics
Product Information
- :
- Replaceable Tip, ESD Safe
- :
- Straight, Pointed
- :
- 130mm
- :
- Style 259
- :
- Stainless Steel Body
- :
- Plastic Tip
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.45 (£23.34) | ( ) |
3+ | £17.95 (£21.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.