You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
115mm ESD Precision Tweezers, Straight Pointed Tips -
705.CF

Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- IDEAL-TEK IDEAL-TEK
- Manufacturer Part No:
- 705.CF
- Order Code:
- TL23534
- Product Range
- 705
- Also Known As:
- 7640144714093
- Technical Datasheet:
- 705.CF Datasheet
Product Range Selector (705)
See all from this product rangeProduct Overview
- 115mm Length: Compact size for precise handling and control
- Straight, Pointed Tips: Ideal for handling small, delicate components with accuracy
- ESD-Safe & Anti-Magnetic: Protects against electrostatic discharge and reduces contamination risk
- High-Quality Stainless Steel: Durable, corrosion-resistant, and easy to maintain
- Ergonomic Design: Provides comfort and control during extended use
Product Information
- :
- ESD Safe
- :
- Straight, Pointed
- :
- 115mm
- :
- Style 705
- :
- Plastic Body
- :
- Plastic Tip
- :
- 705
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.88 (£3.46) | ( ) |
3+ | £2.48 (£2.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.