You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spare Tips for 2ACF Precision Tweezers -
A2ACF




Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- IDEAL-TEK IDEAL-TEK
- Manufacturer Part No:
- A2ACF
- Order Code:
- TL23516
- Product Range
- -
- Also Known As:
- 7640144714673
- Technical Datasheet:
- A2ACF Datasheet
Product Overview
- Heat stabilized
- Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
- Low friction, self lubricating properties, excellent wear and abrasion resistance
- Good heat capability
- ESD safe material, (avoid powder attraction, sparks generation, ignition sources)
- Very low coefficient of linear thermal expansion
Applications
Industrial, Consumer Electronics
Product Information
- :
- Straight, Flat
- :
- 40mm
- :
- Carbon Fibre Tip
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 2 Pair
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.14 (£6.17) | ( ) |
3+ | £4.77 (£5.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.