You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Precision Tweezers Set, 6 Piece -
K6PICF

Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- IDEAL-TEK IDEAL-TEK
- Manufacturer Part No:
- K6PICF
- Order Code:
- TL23535
- Product Range
- -
- Also Known As:
- 7640144714505
- Technical Datasheet:
- K6PICF Datasheet
Product Overview
- 6-Piece Set: Includes a variety of tweezer styles for versatile use in precision tasks
- Carbon Fibre Construction: Strong, lightweight, and highly durable for long-lasting performance
- ESD-Safe & Anti-Magnetic: Protects against electrostatic discharge and reduces the risk of contamination
- Precision Tips: Designed for accurate and delicate handling of small, fragile components
- Ideal for Electronics & Labs: Perfect for use in cleanrooms, electronics assembly, and other sensitive environments
Product Information
- :
- 6
- :
- ESD Tweezers 702A, 705, 707, 708, 709, 710
- :
- Plastic Body
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.39 (£22.07) | ( ) |
3+ | £16.98 (£20.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.