You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Safe PCB Holder, 280x220mm -
PCSA-1N
- Manufacturer:
- IDEAL-TEK IDEAL-TEK
- Manufacturer Part No:
- PCSA-1N
- Order Code:
- SD03132
- Also Known As:
- 7640174710010
- Technical Datasheet:
- PCSA-1N Datasheet
Product Range Selector (Ideal-Tek - PCSA Series)
See all from this product rangeProduct Overview
- Adjustable SPLINT height
- Three different vertical working positions - 70°, 80°, 90°
- Securely locks to work surface
- Multiple combinations
- Additional splints
- Adjustable foam height for different component height assembly
- ESD-safe in accordance with regulations IEC 61340-5-1:2016 and IEC 61340-2-3:2016
- Work surface: 280x220mm
Product Information
- :
- PCB Holder - ESD Safe
- :
- 220mm
- :
- 280mm
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £246.75 (£296.10) | ( ) |
| 3+ | £236.18 (£283.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























