You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Tweezers with Bluetooth, 10kHz -
ST-5S-BT2
- Manufacturer:
- IDEAL-TEK IDEAL-TEK
- Manufacturer Part No:
- ST-5S-BT2
- Order Code:
- IN09352
- Product Range
- Smart Tweezers Series
- Also Known As:
- 7426841451642
- Technical Datasheet:
- ST-5S-BT2 Datasheet
Product Range Selector (Smart Tweezers Series)
See all from this product rangeProduct Overview
- 0.5/1.0 ±5% Vrms sine wave test signal level, 100Ω ±1% source impedance
- 0.05ohm to 9.9MΩ resistance, 0.5pF to 4999μF capacitance, 0.5µH to 999mH inductance range
- 0.001 to 1000 dissipation factor, 0.001 to 1000 quality factor
- Portable and ergonomic design with Bluetooth™ connectivity
- Convenient one-hand operation, test signal levels from 0.25Vrms to 1Vrms
- Swiss made precise test leads and manual C, R, L, Z and ESR modes
- 1KHz, 10KHz, 120Hz, 100Hz AC test mode test frequency, 50ppm (0.005%) test frequency accuracy
- Diode polarity/short testing, faster measurements, high visibility OLED display
- Built-in Li-ion battery and secondary D, Q, ESR parameters
- Automatic component identification function eliminates unnecessary trial and error time
Applications
Test & Measurement
Product Information
- :
- SMD Component Testing Tweezer
- :
- 10kHz
- :
- 999mH
- :
- 4999µF
- :
- 9.9Mohm
- :
- Smart Tweezers Series
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £369.00 (£442.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.