You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Colibri Smart Tweezers -
ST-5S
- Manufacturer:
- IDEAL-TEK IDEAL-TEK
- Manufacturer Part No:
- ST-5S
- Order Code:
- IN06918
- Product Range
- -
- Also Known As:
- 8048793719602
- Technical Datasheet:
- ST-5S Datasheet
Product Overview
- Built-in high-precision LCR probe
- Convenient one-hand operation
- Ideal for Surface Mount Devices
- Low-capacitance 4-wire shielded handles
- Automatic component recognition
- Automatic test range selection
- Precise tips for small-size devices
- Multi-component information display
- Manual overrides of test modes
- Measurement offset calculation capability
- Portable and ergonomic design
- Built-in rechargeable Li-ion battery
Footnotes
Product Information
- :
- SMD Component Testing Tweezer
- :
- 10kHz
- :
- 999mH
- :
- 4999µF
- :
- 9.9Mohm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £299.00 (£358.80) | ( ) |
3+ | £292.83 (£351.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.