You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way, 3 Way and 5 Way Gen II Lever Lock Wire Connectors, 4mm2, 24 AWG to 12 AWG, 450V AC, 32A, Box of 30 -
30-0099-B
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 30-0099-B
- Order Code:
- CN23977
- Product Range
- 30-0099 Series
- Technical Datasheet:
- 30-0099-B Datasheet
Product Range Selector (30-0099 Series)
See all from this product rangeProduct Overview
- For use in all applications up to 32A including lighting, access control, radial and final ring circuits
- Suitable for solid, stranded and flexible wires
- Innovative levers that open in the opposite direction of insertion points
- Designed for tight spaces
- Clear shell that allows for verification of connection
- Wire clamping range - 0.2 mm2 to 4.0 mm2 (24 - 12 AWG for solid and rigid stranded wires (7 strands) and 0.14 mm2 to 4.0 mm2 (24 - 12 AWG) for flexible wires
Contents
Gen II Lever Lock Wire Connectors: 10x 2 Way, 10x 3 Way and 10x 5 Way Lever Wire Connectors
Product Information
- :
- Wire Connectors
- :
- Gen II Lever Wire Connectors: 10x 2 Port, 10x 3 Port and 10x 5 Port
- :
- 30-0099 Series
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.80 (£10.56) | ( ) |
3+ | £8.07 (£9.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.