You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece - 

30-0099-MB

30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
30-0099-MB - 2 and 3 Port Gen II Lever Lock, 3 Port Sure-In Push In and SpliceLine Wire Connector Kit, 20 Piece
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
30-0099-MB
Order Code:
CN23978
Technical Datasheet:
30-0099-MB   Datasheet
See all Technical Docs

Product Overview

The 30-0099-MB from IDEAL is complete wire connection kit comprising of 5x 2 Port, 5x 3 Port Gen II Lever Wire Connectors, 5x 3 Port Sure-In / Push-In connectors and 5x Spliceline Wire Connectors. The Gen II Lever wire connectors are a cost-effective solution for joining solid, stranded or flexible conductors. The innovative levers open in the opposite direction of the insertion point and lock in position to avoid accidental loosening or pull out. Push In wire connectors can reduce installation time by up to 50% compared to more traditional connection methods such as terminal blocks. They are the perfect replacement for crimped splices with 2, 3 and 4 port models rated at 32A. The SpliceLine® in-line wire connector provides a crimp free solderless butt splice accepting up to 4.0 mm² solid wire allowing one connector to do the job of multiple through crimps.
  • All connectors are CE, UKCA and UL listed and fully compliant with the 18th Edition wiring regulations in the UK

Contents

Gen II Lever Lock Wire Connectors: 5x 2 Port, 5x 3 Port. Sure-In / Push-In Connectors: 5x 3 Port and 5x Spliceline Wire Connectors

Product Information


:
Wire Connectors

:
Gen II Lever Wire Connectors: 5x 2 Port, 5x 3 Port. Sure-In / Push-In Connectors: 5x 3 Port and 5x Spliceline Wire Connectors

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£9.35 ( £11.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.35 (£11.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £8.57 (£10.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --