You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Twist On Wire Nut Connectors, Blue, Pack of 100 - 

30-072

30-072 - Twist On Wire Nut Connectors, Blue, Pack of 100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
30-072
Order Code:
CN23998
Product Range
30-0xx Series

Product Range Selector (30-0xx Series)

See all from this product range

Product Overview

  • Wire strip lengths: 9.5mm (Solid) to 13mm (stranded)
  • Wire range: 22AWG to 16AWG
  • Dimensions (Dia. x Width): 8x18mm
  • Voltage: 300V

Product Information


:
-

:
Blue

:
-

:
30-0xx Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£4.93 ( £5.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.93 (£5.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.52 (£5.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.16 (£4.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --