You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twist On Wire Nut Connectors, Orange, Pack of 100 -
30-073
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 30-073
- Order Code:
- CN23999
- Product Range
- 30-0xx Series
Product Range Selector (30-0xx Series)
See all from this product rangeProduct Overview
- Wire strip lengths: 8mm (Solid) to 9.5mm (stranded)
- Wire range: 20AWG to 14AWG
- Dimensions (Dia. x Width): 11x22mm
- Voltage: 600V
Product Information
- :
- -
- :
- Orange
- :
- -
- :
- 30-0xx Series
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.10 (£7.32) | ( ) |
5+ | £5.59 (£6.71) | ( ) |
10+ | £5.17 (£6.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.