You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
In-Sure™ Push-in, 6-Port (Stacked) Wire Connectors, Pack of 50, Blue -
30-088
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 30-088
- Order Code:
- CB14739
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0783250276424
Product Overview
- Secure, maintenance free no-twist connection
- Low insertion force for fast and easy application
- Clear shell makes connection easy to inspect
- Continuity test port
- Rated to 450V/24A
- Accepts 0.75mm² - 4mm² solid and 1.5mm² - 2.5mm² rigid stranded wires
- Conform to EN 60998-1 and EN 60998-2-2 connecting device standards
- BS 7671:2008 (17th Edition) Compliant
Product Information
- :
- -
- :
- Push In
- :
- Blue
- :
- 20AWG
- :
- 12AWG
- :
- -
- :
- Wire Splice
- :
- Blue
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.76 (£14.11) | ( ) |
5+ | £11.19 (£13.43) | ( ) |
10+ | £10.85 (£13.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.