You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

In-Sure™ Push-in 2-Port Wire Connectors, Pack of 40, Red - 

30-1032-40

30-1032-40 - In-Sure™ Push-in 2-Port Wire Connectors, Pack of 40, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
30-1032-40
Order Code:
CN23983
Product Range
30-xxxx Series

Product Range Selector (30-xxxx Series)

See all from this product range

Product Overview

  • Secure, maintenance free no-twist connection
  • Low insertion force for fast and easy application
  • Clear shell makes connection easy to inspect
  • Continuity test port
  • Rated to 450V/32A
  • Accepts 0.75mm² - 4mm² solid and 1.5mm² - 2.5mm² rigid stranded wires
  • Conform to EN 60998-1 and EN 60998-2-2 connecting device standards
  • BS 7671:2008 (17th Edition) Compliant

Product Information


:
-

:
Red

:
4mm²

:
30-xxxx Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£6.65 ( £7.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 40
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.65 (£7.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.09 (£7.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.63 (£6.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --