You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spiceline Inline Wire Connectors, 450V AC, 32A, Pack of 40 -
30-1042-40
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 30-1042-40
- Order Code:
- CN23988
- Product Range
- Spliceline Model 42
Product Range Selector (Spliceline Model 42)
See all from this product rangeProduct Overview
- Faster alternative to traditional butt splices
- Crimp-free, solderless push-in butt splice
- Slim design fits through 1/2 in. knockout
- Strip length: 12 -13mm
- Perfect for lengthening wire
- Transparent polycarbonate housing for visual inspection of connection
- Approved for bonding and grounding applications
- Wire range: 12 -20 AWG (Solid), 12-16 AWG (≤19 Stranded) and 14-18 AWG (Tin bonded, ≤19 strand)
- Polycarbonate housing
- Copper contacts
- Tin plated
- Temperature: 105°C
- Dimensions (LxWxH): 24.3x14.56x10.34mm
- Supplied in packs of 40
Product Information
- :
- -
- :
- 1Ways
- :
- 20AWG to 12AWG
- :
- -
- :
- Push In Lock
- :
- 32A
- :
- 600V
- :
- Spliceline Model 42
Technical Documents (0)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 40
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.53 (£10.24) | ( ) |
5+ | £7.81 (£9.37) | ( ) |
10+ | £7.22 (£8.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.