You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lever Wire Connectors, 3 Port, 40 Pack -
30-1053
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 30-1053
- Order Code:
- CN19981
- Also Known As:
- GTIN UPC EAN: 0783250769148
- Technical Datasheet:
- 30-1053 Datasheet
Product Range Selector (IN-SURE Series)
See all from this product rangeProduct Overview
- Accept solid, rigid and flexible wires
- 3X Faster to install - no screwdriver required
- Fully re-usable, rigid wires simply push in
- Modern alternative to traditional strip connectors
- Clear shell allows visual inspection and check port with Strip length guide
- Compact design suits tight spaces
- Rated to 450V/24A
- Wire clamping range: 0.2mm² – 2.5mm²
- Conform to EN 60998-1 and EN 60998-2-2 connecting device standards
- BS 7671:2008 (17th Edition) compliant
Product Information
- :
- -
- :
- 3Ways
- :
- 24AWG to 18AWG
- :
- 2.5mm²
- :
- Push In Lock
- :
- 24A
- :
- 450V
- :
- IN-SURE Series
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 40
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.02 (£18.02) | ( ) |
5+ | £14.30 (£17.16) | ( ) |
10+ | £13.86 (£16.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.