You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twister Wire Connectors, Grey, Pack of 50 -
30-342
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 30-342
- Order Code:
- CB14745
- Product Range
- Twister Series
- Also Known As:
- GTIN UPC EAN: 0783250303427
- Technical Datasheet:
- 30-342 Datasheet
Product Range Selector (Twister Series)
See all from this product rangeProduct Overview
- Swept-wing design for comfort
- Live-action, square-wire spring
- Hexagonal shape for standard nutdriver
- No pre-twisting required and is fully re-useable
- Accept solid, stranded and flexible wires
- UL Listed and CSA Certified
- Shell rated for 105°C
- Flame-retardant shell
- Rated at 57A/600V
- Wire combination: 2.5mm² to 10.0mm², Min. 3x2.5mm², Max. 2x1.0mm²
Product Information
- :
- -
- :
- Grey
- :
- 10mm²
- :
- Twister Series
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.84 (£20.21) | ( ) |
5+ | £16.03 (£19.24) | ( ) |
10+ | £15.54 (£18.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.