You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin and Earth Kit for Flat Cable -
30-5002EU



















Image is for illustrative purposes only. Please refer to product description.
Product Overview
- Rated 32A at 400V AC
- The cable stripper strips flat cable between 0.75 and 2.5mm² and up to 12mm wide
- Small and compact efficient cable cutter tool with dual curved blades
Contents
20x 32A SpliceLine, 20x 32A 2 port Push In Wire Connectors, 20x 32A 3 port Push In Wire Connectors, 20x 32A 2 Port Gen II Lever Wire Connectors and 20x 32A 3 Port Gen II Lever Wire Connectors, 1x Cable Stripper for Flat Cable and 1x Data T Cutter
Product Information
- :
- Wire Connectors
- :
- 20x 32A SpliceLine, 20x 32A 2 port Push In Wire Connectors, 20x 32A 3 port Push In Wire Connectors, 20x 32A 2 Port Gen II Lever Wire Connectors and 20x 32A 3 Port Gen II Lever Wire Connectors, 1x Cable Stripper for Flat Cable and 1x Data T Cutter
- :
- -
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £103.80 (£124.56) | ( ) |
3+ | £95.15 (£114.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.