You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1qt Yellow 77 Wire Pulling Lubricant -
31-358
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 31-358
- Order Code:
- TL14583
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0783250313587
- Technical Datasheet:
- 31-358 Datasheet
Product Overview
- Wax-based formula provides superior lubricity
- Safe to use with most cable types
- Won't break down or separate after repeated exposure to freezing temperatures
- Dries to a thin, non-conductive film that won't clog conduit
- Clings to cable throughout long pulls
- Easy to apply by hand or with pump
- Creamy texture applies easily and uniformly
- Homogeneous blend requires no mixing
- Won't dry out surface coat forms to control evaporation
- Environmentally safe - non-toxic, non-flammable and non-corrosive
- 905ml Bottle
Product Information
- :
- Oil
- :
- Bottle
- :
- 950ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.82 (£8.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.