You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1qt ClearGlide Wire Pulling Lubricant -
31-388
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 31-388
- Order Code:
- TL14584
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0783250348152
Product Overview
- Clear and colorless for quick and easy clean-up
- Remains stable over wide temperature range - usable from 30 to 180°F (-1 to 82°C)
- Dries to a semi-fluid film that won't clog conduit
- Clings to cable throughout long pulls
- Easy to apply by hand, brush or pump
- Environmentally safe - Non-toxic, non-flammable and noncorrosive
- Clings to cable throughout long pulls
- Easy to apply by hand, brush or pump
- 950ml
Product Information
- :
- Wax
- :
- Bottle
- :
- 950ml
- :
- -
- :
- -
Technical Documents (1)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.32 (£11.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.