You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vol-Con Elite Digital Non-Contact Voltage Tester, 24-600V AC, 6-220V DC -
61-090EU
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 61-090EU
- Order Code:
- IN09480
- Product Range
- Vol-Con Elite Series
- Technical Datasheet:
- 61-090EU Datasheet
Product Range Selector (Vol-Con Elite Series)
See all from this product rangeProduct Overview
- Test for high voltage up to 600V AC/200V DC
- Test for low voltage as low as 24V AC/6V DC
- Auto-switching voltage/continuity technology
- Audible continuity
- Low impedance to eliminate ghost voltages
- Non-contact voltage indication
- Replaceable silicone, GS38 compliant test leads
- Integral lead storage
- Supplied with 4x AAA batteries
Product Information
- :
- 24V to 600V
- :
- LED
- :
- 0°C
- :
- 51°C
- :
- Vol-Con Elite Series
- :
- EU
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.70 (£90.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.