You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SureTrace Open/Closed Circuit Tracer, 480V -
61-946EU
New- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 61-946EU
- Order Code:
- IN10193
- Product Range
- SureTrace Series
- Technical Datasheet:
- 61-946EU Datasheet
Product Range Selector (SureTrace Series)
See all from this product rangeProduct Overview
- ETL certified CAT III 480V, for use on circuits 0-480V AC (50 & 60HZ) /DC, including 3-phase systems
- Certain circuit technology for quick breaker/fuse confirmation and live circuit identification
- Receiver features a backlight display, mute function and 4 sensitivity settings
- Suitable for commercial and residential applications
- CAT III 480V, range 0-480V AC/DC
- Indicators: power, energised circuit, CertainCircuit™, battery level (Tx)
- Single LED screen with backlight (Rx)
- Functions: sensitivity setting, mute, backlight, on/off (Rx)
- Padded nylon pouch w/handle
- Transmitter features kickstand
Contents
TR-946 transmitter, RC-946 receiver, Two bladed AC receptacle plug with banana plugs, a pair of 3 foot long leads, Two alligator clips, One ground adaptor and 2 blade adapters, 10x AA batteries and an easy open, fully accessible compact soft case.
Footnotes
Product Information
- :
- TR-946 Transmitter, RC-946 Receiver, TL-958UK/TL-958EU Test Lead Set, C-946 Case
- :
- SureTrace Series
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £209.00 (£250.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.