You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tool Less F Type Coax Compression Connector, RG6, Pack of 10 -
85-068
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 85-068
- Order Code:
- CN24024
- Product Range
- 85-x68 Series
Product Range Selector (85-x68 Series)
See all from this product rangeProduct Overview
- No compression tool required
- Designed for indoor applications
- Connector locks in place on cable jacket for a permanent connection
- Faster and easier to use than traditional twist on connectors
- Patented 360 degree grip on cable prevents cable and dielectric deformation that result in signal loss
- 3GHz, 75Ω rated for use in all video based applications such as cable and satellite television
50lbs cable retention - Fits cables with 6.45mm - 7.06mm jacket diameter
- Fits cables with 4.45mm - 4.64mm jacket diameter
Product Information
- :
- F Coaxial
- :
- Straight Plug
- :
- Compression
- :
- 75ohm
- :
- RG6
- :
- -
- :
- -
- :
- 3GHz
- :
- Cable Mount
- :
- 85-x68 Series
Technical Documents (0)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.67 (£11.60) | ( ) |
| 5+ | £8.86 (£10.63) | ( ) |
| 10+ | £8.17 (£9.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























