You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tool Less F Type Coax Compression Connector, RG6, Pack of 50 - 

85-168

85-168 - Tool Less F Type Coax Compression Connector, RG6, Pack of 50
85-168 - Tool Less F Type Coax Compression Connector, RG6, Pack of 50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
85-168
Order Code:
CN24025
Product Range
85-x68 Series

Product Range Selector (85-x68 Series)

See all from this product range

Product Overview

The new TLC™ (Tool-Less Compression) RG-6 F compression connector is our simplest, fastest, and lowest total cost solution for installing compression connectors. Designed to save the installer time, labor, and cost when installing indoor RG-6 F-Type connections, no compression tool is required to terminate these connectors.
  • No compression tool required
  • Designed for indoor applications
  • Connector locks in place on cable jacket for a permanent connection
  • Faster and easier to use than traditional twist on connectors
  • Patented 360 degree grip on cable prevents cable and dielectric deformation that result in signal loss
  • 3GHz, 75Ω rated for use in all video based applications such as cable and satellite television
  • 50lbs cable retention
  • Fits cables with 6.45mm - 7.06mm jacket diameter
  • Fits cables with 4.45mm - 4.64mm jacket diameter

Product Information


:
F Coaxial

:
Straight Plug

:
Compression

:
75ohm

:
RG6

:
-

:
-

:
3GHz

:
Cable Mount

:
85-x68 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£44.04 ( £52.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £44.04 (£52.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £40.37 (£48.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £37.27 (£44.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --