You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RJ45 Feed-Thru Plugs, Cat5e, 8P8C, XL Cables, Pack of 25 - 

85-365

85-365 - RJ45 Feed-Thru Plugs, Cat5e, 8P8C, XL Cables, Pack of 25

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
85-365
Order Code:
CN24008

Product Overview

The 85-365 shielded Feed-Thru CAT5e modular plug simplifies cable to connector assembly by allowing the wires to feed-thru the front end of the connector after cable insertion allowing the user to verify the conductors are in the correct order before crimping the connector. The 85-365 has an attached metal shell that is designed to provide a continuous path for the cable shielding to pass through the connector and into the device’s shielded port. The connector has internal shield connection points on the top and bottom of the connector for cable foil or drain wire to make contact within the plug. The plugs are compatible with shielded or unshielded CAT5e cables with conductors that have a maximum insulated diameter of 0.041”. The single piece design uses a feed-thru style cable preparation leaving about 1” of conductors exposed to feed-thru the plug prior to termination. An additional step requires the foil be folded back over the jacket, or drain wire wrapped, to ensure conductivity with the plug shield.
  • Feed-Thru style simplifies assembly and verification of correct wire order
  • Internal shield design for contact with cable foil or drain wire
  • For shielded cables with a maximum insulated conductor diameter of 0.041”

Product Information


:
RJ45 Plug

:
1 x 1 (Port)

:
8P8C

:
Cat5e

:
-

:
Cable Mount

:
Straight

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£27.22 ( £32.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.22 (£32.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £24.95 (£29.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £23.03 (£27.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --