You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RJ45 Feed-Thru Plugs, Cat6, 8P8C XL Cables, Shielded, Pack of 25 - 

85-368

85-368 - RJ45 Feed-Thru Plugs, Cat6, 8P8C XL Cables, Shielded, Pack of 25
85-368 - RJ45 Feed-Thru Plugs, Cat6, 8P8C XL Cables, Shielded, Pack of 25
85-368 - RJ45 Feed-Thru Plugs, Cat6, 8P8C XL Cables, Shielded, Pack of 25
85-368 - RJ45 Feed-Thru Plugs, Cat6, 8P8C XL Cables, Shielded, Pack of 25
85-368 - RJ45 Feed-Thru Plugs, Cat6, 8P8C XL Cables, Shielded, Pack of 25
85-368 - RJ45 Feed-Thru Plugs, Cat6, 8P8C XL Cables, Shielded, Pack of 25

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
85-368
Order Code:
CN21610
Product Range
85-36x Series
Technical Datasheet:
85-368   Datasheet
See all Technical Docs

Product Range Selector (85-36x Series)

See all from this product range

Product Overview

Shielded feed-thru modular plug provides an internal and external ground connection for cable foil or drain wire.
  • Use on shielded or unshielded Cat6a, Cat6 and Cat5e cables
  • Easy verification of wire order before crimping
  • Fast simple, single piece assembly
  • External strain relief
  • Max. recommended outer cable diameter of 0.320"

Product Information


:
RJ45 Plug

:
1 x 1 (Port)

:
8P8C

:
Cat6

:
-

:
Cable Mount

:
Straight

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
85-36x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

92 In stock Need more?

???PF_PDP_RSP_SUP???

£34.08 ( £40.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £34.08 (£40.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £31.68 (£38.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £28.67 (£34.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --