You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Feed-Thru Plugs, Cat6, 8P8C, XL Cables, Shielded Pack of 50 -
85-369
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 85-369
- Order Code:
- CN24006
- Product Range
- 85-36x Series
Product Range Selector (85-36x Series)
See all from this product rangeProduct Overview
- Use on shielded or unshielded Cat6a, Cat6 and Cat5e cables
- Easy verification of wire order before crimping
- Fast simple, single piece assembly
- External strain relief
- Max. recommended outer cable diameter of 0.320"
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- 85-36x Series
Technical Documents (0)
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.47 (£56.96) | ( ) |
5+ | £43.51 (£52.21) | ( ) |
10+ | £40.17 (£48.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.