You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RJ45 Feed-Thru Plugs, Cat5e, 8P8C, Pack of 100 - 

85-372

85-372 - RJ45 Feed-Thru Plugs, Cat5e, 8P8C, Pack of 100
85-372 - RJ45 Feed-Thru Plugs, Cat5e, 8P8C, Pack of 100
85-372 - RJ45 Feed-Thru Plugs, Cat5e, 8P8C, Pack of 100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
85-372
Order Code:
CN21607
Product Range
Feed-Thru Cat5
Technical Datasheet:
85-372   Datasheet
See all Technical Docs

Product Range Selector (Feed-Thru Cat5)

See all from this product range

Product Overview

The 85-372 from Ideal is a pack of 100 Feed-Thru Cat5e 8P8C modular connector plugs, this the first feed-thru style connector and tool solution to offer a flush cut of the excess conductor to the face of the modular plug.
  • Simpler assembly, no wasted connectors
  • Feed-thru design for wire order verification before crimping
  • 50μ" gold plated contacts to minimise wear on individual contacts
  • 3 Prong contacts for secure connection to each wire
  • Designed for 100MHz application compatibility (CAT5e)
  • Fits cables up to .270” jacket diameter
  • Fits most cables with 24 AWG solid/stranded conductors
  • Complies with industry standard mechanical and electrical specifications for compatibility with compliant modular jacks and ports
  • Supplied in packs of 100

Product Information


:
RJ45 Plug

:
1 x 1 (Port)

:
8P8C

:
Cat5e

:
-

:
Cable Mount

:
Straight

:
Unshielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
Feed-Thru Cat5

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£37.11 ( £44.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.11 (£44.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £34.50 (£41.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £32.78 (£39.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --